Part Details for CMF201R0000GKBF by Vishay Intertechnologies
Overview of CMF201R0000GKBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF201R0000GKBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T8657
|
Newark | Cmf-20 1 2% T-1 B14 |Vishay CMF201R0000GKBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 / $7.1600 | Buy Now |
DISTI #
CMF201R0000GKBF
|
Avnet Americas | RES MTLFLM CMF-20 1 OHM 2% T-1 B14 AXL TH - Bulk (Alt: CMF201R0000GKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2595 / $7.0487 | Buy Now |
DISTI #
71-CMF201R0000GKBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 1ohms 2% RoHS: Not Compliant | 0 |
|
$6.6500 | Order Now |
DISTI #
CMF201R0000GKBF
|
TTI | Metal Film Resistors - Through Hole 1W 1ohms 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 800 In Stock |
|
$6.8500 | Buy Now |
DISTI #
CMF201R0000GKBF
|
Avnet Americas | RES MTLFLM CMF-20 1 OHM 2% T-1 B14 AXL TH - Bulk (Alt: CMF201R0000GKBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2595 / $7.0487 | Buy Now |