Part Details for CMF202K7000JNEA by Vishay Intertechnologies
Overview of CMF202K7000JNEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF202K7000JNEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3049
|
Newark | Cmf-20 2.7K 5% T-00 Ea E3 |Vishay CMF202K7000JNEA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2040 | Buy Now |
DISTI #
CMF202K7000JNEA
|
Avnet Americas | Res Metal Film 2.7K Ohm 5% 1W ±200ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF202K7000JNEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0999 / $0.3190 | Buy Now |
DISTI #
71-CMF202K7000JNEA
|
Mouser Electronics | Metal Film Resistors - Through Hole 1W 2.7Kohms 5% RoHS: Compliant | 9387 |
|
$0.1240 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks | 0 |
|
$0.2480 | Buy Now |
DISTI #
CMF202K7000JNEA
|
TTI | Metal Film Resistors - Through Hole 1W 2.7Kohms 5% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2600 | Buy Now |
Part Details for CMF202K7000JNEA
CMF202K7000JNEA CAD Models
CMF202K7000JNEA Part Data Attributes
|
CMF202K7000JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF202K7000JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 2700ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |