Part Details for CMF50102K00BHEA by Vishay Intertechnologies
Overview of CMF50102K00BHEA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF50102K00BHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1683
|
Newark | Cmf-50 102K .1% T-2 Ea E3 |Vishay CMF50102K00BHEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8310 | Buy Now |
DISTI #
CMF50102K00BHEA
|
Avnet Americas | Res Metal Film 102kOhm 0.1% ± 50ppm/°C 1/4W Industrial Precision Axial Leaded T/R - Tape and Reel (Alt: CMF50102K00BHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.7695 / $1.0101 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7860 | Buy Now |
DISTI #
CMF50102K00BHEA
|
Avnet Americas | Res Metal Film 102kOhm 0.1% ± 50ppm/°C 1/4W Industrial Precision Axial Leaded T/R - Tape and Reel (Alt: CMF50102K00BHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.7695 / $1.0101 | Buy Now |
DISTI #
CMF50102K00BHEA
|
Avnet Americas | Res Metal Film 102kOhm 0.1% ± 50ppm/°C 1/4W Industrial Precision Axial Leaded T/R - Tape and Reel (Alt: CMF50102K00BHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.7695 / $1.0101 | Buy Now |
Part Details for CMF50102K00BHEA
CMF50102K00BHEA CAD Models
CMF50102K00BHEA Part Data Attributes
|
CMF50102K00BHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF50102K00BHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CMF50102K00BHEA
This table gives cross-reference parts and alternative options found for CMF50102K00BHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50102K00BHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF50102K00BHR688 | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF50102K00BHEA vs CMF50102K00BHR688 |
CMF50102K00BHEK | Fixed Resistor, Metal Film, 0.25W, 102000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50102K00BHEA vs CMF50102K00BHEK |