CMF50110R00FHEB
Description: Fixed Resistor, Metal Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CMF50110R00FHEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for CMF50110R00FHEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 67P5534
Newark Cmf-50 110 1% T-2 Eb E3 |Vishay CMF50110R00FHEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3210
  • 5,000 $0.3130
  • 10,000 $0.2900
  • 20,000 $0.2700
  • 30,000 $0.2520
  • 50,000 $0.2410
$0.2410 / $0.3210 Buy Now
DISTI # CMF50110R00FHEB
Avnet Americas CMF-50 110 1% T-2 EB e3 - Tape and Reel (Alt: CMF50110R00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.4150
  • 2,000 $0.4017
  • 4,000 $0.3884
  • 6,000 $0.2821
  • 8,000 $0.2712
  • 10,000 $0.2442
  • 100,000 $0.2322
$0.2322 / $0.4150 Buy Now
DISTI # 71-CMF50110R00FHEB
Mouser Electronics Metal Film Resistors - Through Hole 1/4watt 110ohms 1% RoHS: Compliant 1922
  • 1 $0.7500
  • 10 $0.5730
  • 100 $0.4100
  • 500 $0.3440
  • 1,000 $0.3440
  • 2,000 $0.3350
  • 5,000 $0.2530
  • 10,000 $0.2460
  • 25,000 $0.2410
$0.2410 / $0.7500 Buy Now
DISTI # 31621618
Verical Res Metal Film 110 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 401 Package Multiple: 1 Date Code: 1722 Americas - 777
  • 401 $0.0158
  • 500 $0.0092
$0.0092 / $0.0158 Buy Now
DISTI # C1S802700990313
Chip1Stop Through Hole Resistor RoHS: Compliant 777
  • 25 $0.0234
  • 100 $0.0201
  • 250 $0.0188
  • 500 $0.0148
$0.0148 / $0.0234 Buy Now

CAD Models for CMF50110R00FHEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMF50110R00FHEB by Vishay Intertechnologies

CMF50110R00FHEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
50 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.41 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.65 mm
Package Length
3.81 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CMF50110R00FHEB
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CMF50110R00FHEB

This table gives cross-reference parts and alternative options found for CMF50110R00FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50110R00FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF50110R00FHR6 Fixed Resistor, Metal Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF50110R00FHEB vs CMF50110R00FHR6
CMF50110R00FHEK Fixed Resistor, Metal Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF50110R00FHEB vs CMF50110R00FHEK
CMF50110R00FHRE Fixed Resistor, Metal Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF50110R00FHEB vs CMF50110R00FHRE
CMF50110R00FHEA Fixed Resistor, Metal Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF50110R00FHEB vs CMF50110R00FHEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF50110R00FHEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF50110R00FHEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CMF50110R00FHEB would you like to use for your alert(s)?
  • Please alert me when CMF50110R00FHEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF50110R00FHEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF50110R00FHEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF50110R00FHEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF50110R00FHEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF50110R00FHEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: