-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P5055
|
Newark | Cmf-50 1K .1% T-9 Eb E3 |Vishay CMF501K0000BEEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.3600 | Buy Now |
DISTI #
CMF501K0000BEEB
|
Avnet Americas | CMF-50 1K .1% T-9 EB e3 - Tape and Reel (Alt: CMF501K0000BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8237 / $1.1844 | Buy Now |
DISTI #
71-CMF501K0000BEEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1Kohms .1% RoHS: Compliant | 866 |
|
$1.0100 / $1.4000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.0890 / $2.6400 | Buy Now | |
DISTI #
CMF501K0000BEEB
|
TTI | Metal Film Resistors - Through Hole 1/4watt 1Kohms .1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
CMF501K0000BEEB
|
Avnet Abacus | Resistor, 1 kOhm, � 0.1%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: CMF501K0000BEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF501K0000BEEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF501K0000BEEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CMF501K0000BEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF501K0000BEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF501K0000BERE | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF501K0000BEEB vs CMF501K0000BERE |
CMF501K0000BERE | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF501K0000BEEB vs CMF501K0000BERE |
CMF501K0000BEEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF501K0000BEEB vs CMF501K0000BEEA |
CMF501K0000BEBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF501K0000BEEB vs CMF501K0000BEBF |
CMF501K0000BEEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF501K0000BEEB vs CMF501K0000BEEB |
CMF501K0000BER6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF501K0000BEEB vs CMF501K0000BER6 |
CMF501K0000BEEK | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF501K0000BEEB vs CMF501K0000BEEK |
CMF501K0000BEEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF501K0000BEEB vs CMF501K0000BEEK |
CMF501K0000BEEA | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF501K0000BEEB vs CMF501K0000BEEA |