Part Details for CMF501K7400BHEB by Vishay Intertechnologies
Overview of CMF501K7400BHEB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF501K7400BHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1661
|
Newark | Cmf-50 1.74K .1% T-2 Eb E3 |Vishay CMF501K7400BHEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $0.9030 | Buy Now |
DISTI #
CMF501K7400BHEB
|
Avnet Americas | Res Metal Film 1.74kOhm 0.1% ± 50ppm/°C 1/4W Industrial Precision Axial Leaded T/R - Tape and Reel (Alt: CMF501K7400BHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6345 / $1.0118 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7870 | Buy Now |
DISTI #
CMF501K7400BHEB
|
TTI | Metal Film Resistors - Through Hole 1.74K OHM .1% 50PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9800 / $1.0200 | Buy Now |
DISTI #
CMF501K7400BHEB
|
Avnet Americas | Res Metal Film 1.74kOhm 0.1% ± 50ppm/°C 1/4W Industrial Precision Axial Leaded T/R - Tape and Reel (Alt: CMF501K7400BHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6345 / $1.0118 | Buy Now |
Part Details for CMF501K7400BHEB
CMF501K7400BHEB CAD Models
CMF501K7400BHEB Part Data Attributes:
|
CMF501K7400BHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF501K7400BHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1740ohm, 200V, 0.1% +/-Tol, 50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CMF501K7400BHEB
This table gives cross-reference parts and alternative options found for CMF501K7400BHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF501K7400BHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF501K7400BHEA70 | Fixed Resistor, Metal Film, 0.25W, 1740ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF501K7400BHEB vs CMF501K7400BHEA70 |