Part Details for CMF5037K400BHWF by Vishay Intertechnologies
Overview of CMF5037K400BHWF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5037K400BHWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C5266
|
Newark | Cmf50, 37.4 Kohm, +/- 0.1 Percent, 50 Ppm |Vishay CMF5037K400BHWF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
CMF5037K400BHWF
|
Avnet Americas | RES MTLFLM CMF-50 37.4K OHM 0.1% T-2 RE5 AXL TH - Tape and Reel (Alt: CMF5037K400BHWF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6345 / $1.7116 | Buy Now |
DISTI #
CMF5037K400BHWF
|
Avnet Americas | RES MTLFLM CMF-50 37.4K OHM 0.1% T-2 RE5 AXL TH - Tape and Reel (Alt: CMF5037K400BHWF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.6345 / $1.7116 | Buy Now |