Part Details for CMF5039K200FKEB by Vishay Intertechnologies
Overview of CMF5039K200FKEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5039K200FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P7192
|
Newark | Cmf-50 39.2K 1% T-1 Eb E3 |Vishay CMF5039K200FKEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3860 | Buy Now |
DISTI #
CMF5039K200FKEB
|
Avnet Americas | RES MTLFLM CMF-50 39.2K OHM 1% T-1 EB E3 AXL TH - Tape and Reel (Alt: CMF5039K200FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2295 / $0.3756 | Buy Now |
DISTI #
71-CMF5039K200FKEB
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-50 39.2K 1% T-1 EB e3 RoHS: Compliant | 0 |
|
$0.2850 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2920 | Buy Now |
Part Details for CMF5039K200FKEB
CMF5039K200FKEB CAD Models
CMF5039K200FKEB Part Data Attributes
|
CMF5039K200FKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5039K200FKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF5039K200FKEB
This table gives cross-reference parts and alternative options found for CMF5039K200FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5039K200FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5039K200FKEK | Fixed Resistor, Metal Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5039K200FKEB vs CMF5039K200FKEK |
CMF5039K200FKBF | Fixed Resistor, Metal Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5039K200FKEB vs CMF5039K200FKBF |
CMF5039K200FKR6 | Fixed Resistor, Metal Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5039K200FKEB vs CMF5039K200FKR6 |
CMF5039K200FKRE | Fixed Resistor, Metal Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5039K200FKEB vs CMF5039K200FKRE |
CMF5039K200FKEA | Fixed Resistor, Metal Film, 0.25W, 39200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5039K200FKEB vs CMF5039K200FKEA |