Part Details for CMF50402K00FHWF by Vishay Intertechnologies
Overview of CMF50402K00FHWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF50402K00FHWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C5332
|
Newark | Cmf50, 402 Kohm, +/- 1 Percent, 50 Ppm |Vishay CMF50402K00FHWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3900 | Buy Now |
DISTI #
CMF50402K00FHWF
|
Avnet Americas | CMF-50 402K 1% T-2 RE5 - Tape and Reel (Alt: CMF50402K00FHWF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.3613 / $1.1139 | Buy Now |