Part Details for CMF5049R900FHBF by Vishay Intertechnologies
Overview of CMF5049R900FHBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5049R900FHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y1565
|
Newark | Cmf-50 49.9 1% T-2 B14 |Vishay CMF5049R900FHBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF5049R900FHBF
|
Avnet Americas | RES MTLFLM CMF-50 49.9 OHM 1% T-2 B14 AXL TH - Bulk (Alt: CMF5049R900FHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2551 / $3.3957 | Buy Now |
DISTI #
V79:2366_27013368
|
Arrow Electronics | Res Metal Film 49.9 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 100 |
|
$2.8049 | Buy Now |
DISTI #
70348050
|
Verical | Res Metal Film 49.9 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2117 | Americas - 100 |
|
$2.8049 | Buy Now |
Part Details for CMF5049R900FHBF
CMF5049R900FHBF CAD Models
CMF5049R900FHBF Part Data Attributes
|
CMF5049R900FHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5049R900FHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF5049R900FHBF
This table gives cross-reference parts and alternative options found for CMF5049R900FHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5049R900FHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5049R900FHEA | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5049R900FHBF vs CMF5049R900FHEA |
CMF5049R900FHEK | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5049R900FHBF vs CMF5049R900FHEK |
CMF5049R900FHR6 | Fixed Resistor, Metal Film, 0.25W, 49.9ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5049R900FHBF vs CMF5049R900FHR6 |