Part Details for CMF506K8100FHEB by Vishay Dale
Overview of CMF506K8100FHEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF506K8100FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF6.81KQFCT-ND
|
DigiKey | RES 6.81K OHM 1/4W 1% AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
53 In Stock |
|
$0.2556 / $0.6300 | Buy Now |
DISTI #
70205622
|
RS | Resistor, Metal Film, Res 6.81 Kilohms, Pwr-Rtg 0.1 W, Tol 1%, Axial, Tape & Reel | Vishay Dale CMF506K8100FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
Part Details for CMF506K8100FHEB
CMF506K8100FHEB CAD Models
CMF506K8100FHEB Part Data Attributes
|
CMF506K8100FHEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF506K8100FHEB
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF506K8100FHEB
This table gives cross-reference parts and alternative options found for CMF506K8100FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF506K8100FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF506K8100FHR6 | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF506K8100FHEB vs CMF506K8100FHR6 |
CMF506K8100FHEB | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF506K8100FHEB vs CMF506K8100FHEB |
CMF506K8100FHRE88 | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF506K8100FHEB vs CMF506K8100FHRE88 |
CMF506K8100FHEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF506K8100FHEB vs CMF506K8100FHEK |
CMF506K8100FHEK | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF506K8100FHEB vs CMF506K8100FHEK |
CMF506K8100FHRE | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF506K8100FHEB vs CMF506K8100FHRE |
CMF506K8100FHR6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 50 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF506K8100FHEB vs CMF506K8100FHR6 |
CMF506K8100FHBF88 | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF506K8100FHEB vs CMF506K8100FHBF88 |