Part Details for CMF506K8100FKEA by Vishay Intertechnologies
Overview of CMF506K8100FKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF506K8100FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P7949
|
Newark | Cmf-50 6.81K 1% T-1 Ea E3 |Vishay CMF506K8100FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.3050 | Buy Now |
DISTI #
CMF506K8100FKEA
|
Avnet Americas | Resistor, 6.81 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: CMF506K8100FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2295 / $0.3036 | Buy Now |
DISTI #
71-CMF506K8100FKEA
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-50 6.81K 1% T-1 EA e3 RoHS: Compliant | 0 |
|
$0.2210 / $0.2320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2360 | Buy Now |
DISTI #
CMF506K8100FKEA
|
Avnet Abacus | Resistor, 6.81 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: CMF506K8100FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF506K8100FKEA
CMF506K8100FKEA CAD Models
CMF506K8100FKEA Part Data Attributes
|
CMF506K8100FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF506K8100FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF506K8100FKEA
This table gives cross-reference parts and alternative options found for CMF506K8100FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF506K8100FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF506K8100FKRE | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF506K8100FKEA vs CMF506K8100FKRE |
CMF506K8100FKBF | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF506K8100FKEA vs CMF506K8100FKBF |
CMF506K8100FKEB | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF506K8100FKEA vs CMF506K8100FKEB |
CMF506K8100FKR6 | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF506K8100FKEA vs CMF506K8100FKR6 |
CMF506K8100FKEK | Fixed Resistor, Metal Film, 0.25W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF506K8100FKEA vs CMF506K8100FKEK |