Part Details for CMF50909R00FKR6 by Vishay Intertechnologies
Overview of CMF50909R00FKR6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF50909R00FKR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C5670
|
Newark | Resistor, metal Film,909Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF50909R00FKR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3860 | Buy Now |
DISTI #
CMF50909R00FKR6
|
Avnet Americas | CMF-50 909 1% T-1 RE6 - Tape and Reel (Alt: CMF50909R00FKR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.3088 | Buy Now |
Part Details for CMF50909R00FKR6
CMF50909R00FKR6 CAD Models
CMF50909R00FKR6 Part Data Attributes
|
CMF50909R00FKR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF50909R00FKR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF50909R00FKR6
This table gives cross-reference parts and alternative options found for CMF50909R00FKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF50909R00FKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF50909R00FKEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF50909R00FKR6 vs CMF50909R00FKEK |
CMF50909R00FKEA | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF50909R00FKR6 vs CMF50909R00FKEA |
CMF50909R00FKEA | Fixed Resistor, Metal Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50909R00FKR6 vs CMF50909R00FKEA |
CMF50909R00FKBF | Fixed Resistor, Metal Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50909R00FKR6 vs CMF50909R00FKBF |
CMF50909R00FKEB | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF50909R00FKR6 vs CMF50909R00FKEB |
CMF50909R00FKBF | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF50909R00FKR6 vs CMF50909R00FKBF |
CMF50909R00FKEB | Fixed Resistor, Metal Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50909R00FKR6 vs CMF50909R00FKEB |
CMF50909R00FKEK | Fixed Resistor, Metal Film, 0.25W, 909ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF50909R00FKR6 vs CMF50909R00FKEK |
CMF-509090FT-1R36 | Res,Axial,Metal Film,909 Ohms,200WV,1% +/-Tol,100ppm TC | Vishay Intertechnologies | CMF50909R00FKR6 vs CMF-509090FT-1R36 |
CMF50909R00FKR6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 909 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF50909R00FKR6 vs CMF50909R00FKR6 |