Part Details for CMF50931K00FHEK by Vishay Intertechnologies
Overview of CMF50931K00FHEK by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF50931K00FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y1657
|
Newark | Cmf-50 931K 1% T-2 Ek E3 |Vishay CMF50931K00FHEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.3400 | Buy Now |
DISTI #
CMF50931K00FHEK
|
Avnet Americas | RES MTLFLM CMF-50 931K OHM 1% T-2 EK E3 AXL TH - Bulk (Alt: CMF50931K00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0645 / $3.8931 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.0300 | Buy Now |
DISTI #
CMF50931K00FHEK
|
Avnet Americas | RES MTLFLM CMF-50 931K OHM 1% T-2 EK E3 AXL TH - Bulk (Alt: CMF50931K00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0645 / $3.8931 | Buy Now |
DISTI #
CMF50931K00FHEK
|
Avnet Americas | RES MTLFLM CMF-50 931K OHM 1% T-2 EK E3 AXL TH - Bulk (Alt: CMF50931K00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0645 / $3.8931 | Buy Now |
Part Details for CMF50931K00FHEK
CMF50931K00FHEK CAD Models
CMF50931K00FHEK Part Data Attributes
|
CMF50931K00FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF50931K00FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |