Part Details for CMF55-1873FT-1R36 by Vishay Intertechnologies
Overview of CMF55-1873FT-1R36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55-1873FT-1R36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 187000 ohm, THROUGH HOLE MOUNT | 1992 |
|
$0.1040 / $0.2400 | Buy Now |