There are no models available for this part yet.
Overview of CMF55100K00BHEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF55100K00BHEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74K3312
|
Newark | Metal Film Resistor, 100 Kohm, 500Mw, ±0.1%, Resistance:100Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF55100K00BHEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
CMF55100K00BHEK
|
Avnet Americas | CMF-55 100K .1% T-2 EK e3 - Bulk (Alt: CMF55100K00BHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6939 | Buy Now | |
DISTI #
71-CMF55100K00BHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 100Kohms .1% RoHS: Compliant | 2379 |
|
$0.3420 / $0.6600 | Buy Now | |
Bristol Electronics | 94 |
|
RFQ | ||||
DISTI #
CMF55100K00BHEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 100Kohms .1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$0.2360 / $0.2480 | Buy Now | |
DISTI #
CMF55100K00BHEK
|
Avnet Abacus | Resistor, 100 kOhm, � 0.1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF55100K00BHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803605689308
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 783 |
|
$0.3380 | Buy Now | |
DISTI #
C1S803605048893
|
Chip1Stop | Res Metal Film 100K Ohm 0.1% 0.5W(1/2W) ±50ppm/℃ Epoxy AXL Bulk RoHS: Compliant | 93 |
|
$0.2830 | Buy Now |
CAD Models for CMF55100K00BHEK by Vishay Intertechnologies
Part Data Attributes for CMF55100K00BHEK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF55100K00BHEK
This table gives cross-reference parts and alternative options found for CMF55100K00BHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55100K00BHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55100K00BHRE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55100K00BHEK vs CMF55100K00BHRE |
CMF55100K00BHR6 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00BHEK vs CMF55100K00BHR6 |
CMF55100K00BHEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55100K00BHEK vs CMF55100K00BHEB |
CMF55100K00BHEA | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00BHEK vs CMF55100K00BHEA |
CMF55100K00BHR6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55100K00BHEK vs CMF55100K00BHR6 |
CMF55100K00BHEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55100K00BHEK vs CMF55100K00BHEK |
CMF55100K00BHEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55100K00BHEK vs CMF55100K00BHEA |
CMF55100K00BHBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55100K00BHEK vs CMF55100K00BHBF |
CMF55100K00BHBF | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00BHEK vs CMF55100K00BHBF |
CMF55100K00BHEK70 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55100K00BHEK vs CMF55100K00BHEK70 |