Part Details for CMF55100K00FHEB by Vishay Dale
Overview of CMF55100K00FHEB by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55100K00FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF100KHFCT-ND
|
DigiKey | RES 100K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25254 In Stock |
|
$0.0888 / $0.6500 | Buy Now |
DISTI #
70205627
|
RS | Resistor, Metal Film, Res 100 Kilohms, Pwr-Rtg 0.125 W, Tol 1%, Axial, Tape & Reel | Vishay Dale CMF55100K00FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1070 | RFQ |
Part Details for CMF55100K00FHEB
CMF55100K00FHEB CAD Models
CMF55100K00FHEB Part Data Attributes
|
CMF55100K00FHEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55100K00FHEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55100K00FHEB
This table gives cross-reference parts and alternative options found for CMF55100K00FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55100K00FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55100K00FHBF | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00FHEB vs CMF55100K00FHBF |
CMF55100K00FHR6 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00FHEB vs CMF55100K00FHR6 |
CMF55100K00FHEA | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00FHEB vs CMF55100K00FHEA |
CMF55100K00FHEB | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00FHEB vs CMF55100K00FHEB |
CMF55100K00FHRE | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00FHEB vs CMF55100K00FHRE |
CMF55100K00FHBF88 | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100K00FHEB vs CMF55100K00FHBF88 |