Part Details for CMF55100K00FHEB143 by Vishay Intertechnologies
Overview of CMF55100K00FHEB143 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF55100K00FHEB143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC2270
|
Newark | Cmf-55-143 100K 1% T-2 Eb E3 |Vishay CMF55100K00FHEB143 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2320 | Buy Now |
DISTI #
CMF55100K00FHEB143
|
Avnet Americas | Res Metal Film 100kOhm 1% ± 50ppm/°C 1/2W Industrial Precision Axial Leaded T/R - Tape and Reel (Alt: CMF55100K00FHEB143) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.2470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1920 | Buy Now |
DISTI #
CMF55100K00FHEB143
|
Avnet Americas | Res Metal Film 100kOhm 1% ± 50ppm/°C 1/2W Industrial Precision Axial Leaded T/R - Tape and Reel (Alt: CMF55100K00FHEB143) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.2470 | Buy Now |
DISTI #
CMF55100K00FHEB143
|
Avnet Americas | Res Metal Film 100kOhm 1% ± 50ppm/°C 1/2W Industrial Precision Axial Leaded T/R - Tape and Reel (Alt: CMF55100K00FHEB143) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.2470 | Buy Now |
Part Details for CMF55100K00FHEB143
CMF55100K00FHEB143 CAD Models
CMF55100K00FHEB143 Part Data Attributes
|
CMF55100K00FHEB143
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55100K00FHEB143
Vishay Intertechnologies
Res,Axial,Metal Film,100K Ohms,250WV,1% +/-Tol,-50,50ppm TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |