-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF100HD-ND
|
DigiKey | RES 100 OHM 1/2W .1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
34 In Stock |
|
$3.7872 / $7.4800 | Buy Now |
DISTI #
70205731
|
RS | Resistor, Metal Film, Res 100 Ohms, Pwr-Rtg 0.125 W, Tol 1%, Axial | Vishay Dale CMF55100R00BHEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF55100R00BHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55100R00BHEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CMF55100R00BHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55100R00BHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55100R00BHEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55100R00BHEK vs CMF55100R00BHEA |
CMF55100R00BHRE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55100R00BHEK vs CMF55100R00BHRE |
CMF55100R00BHR670 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00BHEK vs CMF55100R00BHR670 |
CMF55100R00BHRE | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00BHEK vs CMF55100R00BHRE |
CMF55100R00BHRE70 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00BHEK vs CMF55100R00BHRE70 |
CMF55100R00BHEA70 | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55100R00BHEK vs CMF55100R00BHEA70 |
CMF55100R00BHEB | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00BHEK vs CMF55100R00BHEB |
CMF55100R00BHBF | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00BHEK vs CMF55100R00BHBF |
CMF55100R00BHEA | Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55100R00BHEK vs CMF55100R00BHEA |
CMF55100R00BHR6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55100R00BHEK vs CMF55100R00BHR6 |