Part Details for CMF5510K000DHR8 by Vishay Intertechnologies
Overview of CMF5510K000DHR8 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5510K000DHR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C7009
|
Newark | Cmf55, 10 Kohm, +/- 0.5 Percent, 50 Ppm |Vishay CMF5510K000DHR8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.3310 | Buy Now |
DISTI #
CMF5510K000DHR8
|
Avnet Americas | RES MTLFLM CMF-55 10K OHM 0.5% T-2 RE8 AXL TH - Tape and Reel (Alt: CMF5510K000DHR8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1795 / $0.3224 | Buy Now |
DISTI #
CMF5510K000DHR8
|
Avnet Americas | RES MTLFLM CMF-55 10K OHM 0.5% T-2 RE8 AXL TH - Tape and Reel (Alt: CMF5510K000DHR8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1795 / $0.3224 | Buy Now |