Part Details for CMF5510K000FKEA by Vishay Intertechnologies
Overview of CMF5510K000FKEA by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5510K000FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P5927
|
Newark | Cmf-55 10K 1% T-1 Ea E3 |Vishay CMF5510K000FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1270 | Buy Now |
DISTI #
CMF5510K000FKEA
|
Avnet Americas | Res Metal Film 10K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF5510K000FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.1098 | Buy Now |
DISTI #
CMF5510K000FKEA
|
Avnet Americas | Res Metal Film 10K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF5510K000FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0716 / $0.1098 | Buy Now |
DISTI #
71-CMF5510K000FKEA
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 10Kohms 1% RoHS: Compliant | 13027 |
|
$0.0660 / $0.5000 | Buy Now |
DISTI #
V72:2272_10348109
|
Arrow Electronics | Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2120 Container: Cut Strips | Americas - 5714 |
|
$0.3068 / $2.6656 | Buy Now |
DISTI #
V79:2366_27048387
|
Arrow Electronics | Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 2046 |
|
$0.0780 / $0.3038 | Buy Now |
|
Future Electronics | CMF Series Ø 2.29 x 6.1 mm 0.5 W 10 kOhm ±1 % ±100 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0892 / $0.0972 | Buy Now |
DISTI #
55694392
|
Verical | Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2120 | Americas - 5714 |
|
$2.6656 | Buy Now |
DISTI #
66216137
|
Verical | Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 2120 | Americas - 2046 |
|
$0.0780 / $0.1700 | Buy Now |
DISTI #
69267731
|
Verical | Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 2322 | Americas - 1589 |
|
$0.0958 / $0.0960 | Buy Now |
Part Details for CMF5510K000FKEA
CMF5510K000FKEA CAD Models
CMF5510K000FKEA Part Data Attributes:
|
CMF5510K000FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5510K000FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5510K000FKEA
This table gives cross-reference parts and alternative options found for CMF5510K000FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5510K000FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5510K000FKEB | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5510K000FKEA vs CMF5510K000FKEB |
CMF5510K000FKBF | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5510K000FKEA vs CMF5510K000FKBF |
CMF5510K000FKRE | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5510K000FKEA vs CMF5510K000FKRE |
CMF5510K000FKR6 | Fixed Resistor, Metal Film, 0.5W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5510K000FKEA vs CMF5510K000FKR6 |