Part Details for CMF55121K00FHEK by Vishay Intertechnologies
Overview of CMF55121K00FHEK by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55121K00FHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P0954
|
Newark | Cmf-55 121K 1% T-2 Ek E3 |Vishay CMF55121K00FHEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1700 | Buy Now |
DISTI #
CMF55121K00FHEK
|
Avnet Americas | CMF-55 121K 1% T-2 EK e3 - Bulk (Alt: CMF55121K00FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6966 | Buy Now |
DISTI #
71-CMF55121K00FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 121Kohms 1% RoHS: Compliant | 4777 |
|
$0.1590 / $0.5300 | Buy Now |
|
Future Electronics | CMF Series Ø 2.29 x 6.1 mm 0.5 W 121 kOhm ±1 % ±50 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$2.7500 / $2.9300 | Buy Now |
|
Bristol Electronics | 492 |
|
RFQ | ||
DISTI #
CMF55121K00FHEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 121Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.1590 / $0.1800 | Buy Now |
Part Details for CMF55121K00FHEK
CMF55121K00FHEK CAD Models
CMF55121K00FHEK Part Data Attributes
|
CMF55121K00FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55121K00FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 121000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55121K00FHEK
This table gives cross-reference parts and alternative options found for CMF55121K00FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55121K00FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55121K00FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55121K00FHEK vs CMF55121K00FHEK |
CMF55121K00FHRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55121K00FHEK vs CMF55121K00FHRE |
CMF55121K00FHEB | Fixed Resistor, Metal Film, 0.5W, 121000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55121K00FHEK vs CMF55121K00FHEB |
CMF55121K00FHEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55121K00FHEK vs CMF55121K00FHEB |
CMF55121K00FHBF | Fixed Resistor, Metal Film, 0.5W, 121000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55121K00FHEK vs CMF55121K00FHBF |
CMF55121K00FHEK88 | Fixed Resistor, Metal Film, 0.5W, 121000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55121K00FHEK vs CMF55121K00FHEK88 |
CMF55121K00FHRE | Fixed Resistor, Metal Film, 0.5W, 121000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55121K00FHEK vs CMF55121K00FHRE |
CMF55121K00FHR688 | Fixed Resistor, Metal Film, 0.5W, 121000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55121K00FHEK vs CMF55121K00FHR688 |
CMF55121K00FHBF88 | Fixed Resistor, Metal Film, 0.5W, 121000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55121K00FHEK vs CMF55121K00FHBF88 |
CMF55121K00FHR670 | Fixed Resistor, Metal Film, 0.5W, 121000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55121K00FHEK vs CMF55121K00FHR670 |