There are no models available for this part yet.
Overview of CMF5515K000BEEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF5515K000BEEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68P1587
|
Newark | Cmf-55 15K .1% T-9 Ek E3 |Vishay CMF5515K000BEEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.5930 | Buy Now | |
DISTI #
CMF5515K000BEEK
|
Avnet Americas | CMF-55 15K .1% T-9 EK e3 - Bulk (Alt: CMF5515K000BEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6939 | Buy Now | |
DISTI #
CMF5515K000BEEK
|
TTI | Metal Film Resistors - Through Hole 15K OHM .1% 25PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9300 | Buy Now | |
DISTI #
C1S803604136191
|
Chip1Stop | Res Metal Film 15K Ohm 0.1% 0.5W(1/2W) ±25ppm/℃ Epoxy AXL Bulk RoHS: Compliant pbFree: Yes | 4160 |
|
$0.2840 | Buy Now |
CAD Models for CMF5515K000BEEK by Vishay Intertechnologies
Part Data Attributes for CMF5515K000BEEK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
15000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF5515K000BEEK
This table gives cross-reference parts and alternative options found for CMF5515K000BEEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5515K000BEEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5515K000BEBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5515K000BEEK vs CMF5515K000BEBF |
CMF5515K000BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5515K000BEEK vs CMF5515K000BEEK |
CMF5515K000BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF5515K000BEEK vs CMF5515K000BEEB |
CMF5515K000BERE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5515K000BEEK vs CMF5515K000BERE |
CMF5515K000BEEA70 | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5515K000BEEK vs CMF5515K000BEEA70 |
CMF5515K000BERE | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5515K000BEEK vs CMF5515K000BERE |
CMF5515K000BEEB70 | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF5515K000BEEK vs CMF5515K000BEEB70 |
CMF5515K000BEEB | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5515K000BEEK vs CMF5515K000BEEB |
CMF5515K000BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF5515K000BEEK vs CMF5515K000BER6 |
CMF5515K000BER670 | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5515K000BEEK vs CMF5515K000BER670 |