There are no models available for this part yet.
Overview of CMF55187K00FKR6 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF55187K00FKR6 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMF55187K00FKR6-ND
|
DigiKey | RES 187K OHM 1/2W 1% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1386 | Buy Now |
CAD Models for CMF55187K00FKR6 by Vishay Dale
Part Data Attributes for CMF55187K00FKR6 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
187000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF55187K00FKR6
This table gives cross-reference parts and alternative options found for CMF55187K00FKR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55187K00FKR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55187K00FKEA | Fixed Resistor, Metal Film, 0.5W, 187000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55187K00FKR6 vs CMF55187K00FKEA |
CMF55187K00FKBF | Fixed Resistor, Metal Film, 0.5W, 187000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55187K00FKR6 vs CMF55187K00FKBF |
CMF55187K00FKEB | Fixed Resistor, Metal Film, 0.5W, 187000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55187K00FKR6 vs CMF55187K00FKEB |
CMF55187K00FKEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55187K00FKR6 vs CMF55187K00FKEK |
CMF55187K00FKR688 | Fixed Resistor, Metal Film, 0.5W, 187000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55187K00FKR6 vs CMF55187K00FKR688 |
CMF55187K00FKEA70 | Fixed Resistor, Metal Film, 0.5W, 187000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55187K00FKR6 vs CMF55187K00FKEA70 |
CMF55187K00FKEB | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55187K00FKR6 vs CMF55187K00FKEB |
CMF55187K00FKEB70 | Fixed Resistor, Metal Film, 0.5W, 187000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55187K00FKR6 vs CMF55187K00FKEB70 |
CMF55187K00FKRE | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55187K00FKR6 vs CMF55187K00FKRE |
CMF55187K00FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 187000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55187K00FKR6 vs CMF55187K00FKBF |