-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2363
|
Newark | Metal Film Resistor, 1Kohm, 500Mw, 0.1%, Full Reel, Resistance:1Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF551K0000BHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 / $0.4170 | Buy Now |
DISTI #
26R4027
|
Newark | Metal Film Resistor, 1Kohm, 500Mw, 0.1%, Resistance:1Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF551K0000BHEB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4750 / $0.8100 | Buy Now |
DISTI #
CMF551K0000BHEB
|
Avnet Americas | CMF-55 1K .1% T-2 EB e3 - Tape and Reel (Alt: CMF551K0000BHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2457 / $0.5334 | Buy Now |
DISTI #
71-CMF551K0000BHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 1Kohms .1% RoHS: Compliant | 5991 |
|
$0.3420 / $0.8800 | Buy Now |
|
Quest Components | 2160 |
|
$0.3896 / $1.1130 | Buy Now | |
DISTI #
CMF551K0000BHEB
|
TTI | Metal Film Resistors - Through Hole 1/2W 1Kohms .1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.3330 / $0.3820 | Buy Now |
DISTI #
CMF551K0000BHEB
|
Avnet Abacus | Resistor, 1 kOhm, � 0.1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF551K0000BHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803605032041
|
Chip1Stop | Res Metal Film 1K Ohm 0.1% 0.5W(1/2W) ±50ppm/C Epoxy AXL T/R RoHS: Compliant | 1009 |
|
$3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF551K0000BHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K0000BHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CMF551K0000BHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K0000BHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K0000BHR670 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000BHEB vs CMF551K0000BHR670 |
CMF551K0000BHR6 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000BHEB vs CMF551K0000BHR6 |
CMF551K0000BHEA70 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K0000BHEB vs CMF551K0000BHEA70 |
CMF551K0000BHRE | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000BHEB vs CMF551K0000BHRE |
CMF551K0000BHRE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K0000BHEB vs CMF551K0000BHRE |
CMF551K0000BHEK | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000BHEB vs CMF551K0000BHEK |
CMF551K0000BHEB70 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K0000BHEB vs CMF551K0000BHEB70 |
CMF551K0000BHBF | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000BHEB vs CMF551K0000BHBF |
CMF-551001BT-2EK | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel | Vishay Intertechnologies | CMF551K0000BHEB vs CMF-551001BT-2EK |
CMF551K0000BHEA | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000BHEB vs CMF551K0000BHEA |