Part Details for CMF551K0000BHRH by Vishay Intertechnologies
Overview of CMF551K0000BHRH by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K0000BHRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C5758
|
Newark | Cmf55, 1 Kohm, +/- 0.1 Percent, 50 Ppm |Vishay CMF551K0000BHRH Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.3790 | Buy Now |
DISTI #
CMF551K0000BHRH
|
Avnet Americas | RES MTLFLM CMF-55 1K OHM 0.1% T-2 R64 AXL TH - Tape and Reel (Alt: CMF551K0000BHRH) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.3213 / $0.4082 | Buy Now |