Part Details for CMF551K0000FHEA by Vishay Intertechnologies
Overview of CMF551K0000FHEA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K0000FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P8697
|
Newark | Cmf-55 1K 1% T-2 Ea E3 |Vishay CMF551K0000FHEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
CMF551K0000FHEA
|
Avnet Americas | Res Metal Film 1K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF551K0000FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.1286 | Buy Now |
DISTI #
71-CMF551K0000FHEA
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 1Kohms 1% RoHS: Compliant | 6148 |
|
$0.1010 / $0.5500 | Buy Now |
DISTI #
V72:2272_10384206
|
Arrow Electronics | Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2243 Container: Cut Strips | Americas - 1980 |
|
$3.0945 | Buy Now |
DISTI #
V79:2366_27029691
|
Arrow Electronics | Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2109 | Americas - 6 |
|
$0.1255 / $0.1489 | Buy Now |
|
Future Electronics | CMF Series Ø 2.29 x 6.10 mm 0.5 W 1 kOhm ±1 % ±50 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1090 | Buy Now |
DISTI #
64954790
|
Verical | Res Metal Film 1K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2243 | Americas - 1980 |
|
$0.1504 / $0.1653 | Buy Now |
DISTI #
CMF551K0000FHEA
|
TTI | Metal Film Resistors - Through Hole 1/2W 1Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1240 / $0.1340 | Buy Now |
Part Details for CMF551K0000FHEA
CMF551K0000FHEA CAD Models
CMF551K0000FHEA Part Data Attributes
|
CMF551K0000FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K0000FHEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K0000FHEA
This table gives cross-reference parts and alternative options found for CMF551K0000FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K0000FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K0000FHBF | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000FHEA vs CMF551K0000FHBF |
CMF551K0000FHEB | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000FHEA vs CMF551K0000FHEB |
CMF551K0000FHEK | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000FHEA vs CMF551K0000FHEK |
CMF551K0000FHR6 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000FHEA vs CMF551K0000FHR6 |