Part Details for CMF551K0000FKEK by Vishay Intertechnologies
Overview of CMF551K0000FKEK by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K0000FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2365
|
Newark | Metal Film Resistor, 1Kohm, 500Mw, 1%, Resistance:1Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF551K0000FKEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1450 | Buy Now |
DISTI #
CMF551K0000FKEK
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: CMF551K0000FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0716 / $3.3957 | Buy Now |
DISTI #
71-CMF551K0000FKEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 1Kohms 1% RoHS: Compliant | 2399 |
|
$0.2270 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
DISTI #
CMF551K0000FKEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 1Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 600 In Stock |
|
$0.2270 / $0.2480 | Buy Now |
DISTI #
CMF551K0000FKEK
|
Avnet Americas | Resistor, 1 kOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: CMF551K0000FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0716 / $3.3957 | Buy Now |
DISTI #
CMF551K0000FKEK
|
Avnet Abacus | Resistor, 1 kOhm, � 1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF551K0000FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1537723
|
element14 Asia-Pacific | METAL FILM RESISTOR, 1KOHM, 500mW, 1% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1478 / $0.7392 | Buy Now |
DISTI #
1537723
|
Farnell | METAL FILM RESISTOR, 1KOHM, 500mW, 1% RoHS: Compliant Min Qty: 100 Lead time: 57 Weeks, 4 Days Container: Each | 0 |
|
$0.0985 / $0.1553 | Buy Now |
Part Details for CMF551K0000FKEK
CMF551K0000FKEK CAD Models
CMF551K0000FKEK Part Data Attributes:
|
CMF551K0000FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K0000FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K0000FKEK
This table gives cross-reference parts and alternative options found for CMF551K0000FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K0000FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K0000FKBF | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000FKEK vs CMF551K0000FKBF |
CMF551K0000FKEA | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000FKEK vs CMF551K0000FKEA |
CMF551K0000FKEB | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000FKEK vs CMF551K0000FKEB |
CMF551K0000FKR6 | Fixed Resistor, Metal Film, 0.5W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K0000FKEK vs CMF551K0000FKR6 |