Part Details for CMF551K2400DHBF by Vishay Intertechnologies
Overview of CMF551K2400DHBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K2400DHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C6015
|
Newark | Resistor, metal Film,1.24Kohms,250Wv,.5+/-% Tol,-50,50Ppm-Tc |Vishay CMF551K2400DHBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF551K2400DHBF
|
Avnet Americas | CMF-55 1.24K .5% T-2 B14 - Bulk (Alt: CMF551K2400DHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1663 / $2.7918 | Buy Now |
Part Details for CMF551K2400DHBF
CMF551K2400DHBF CAD Models
CMF551K2400DHBF Part Data Attributes
|
CMF551K2400DHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K2400DHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1240ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K2400DHBF
This table gives cross-reference parts and alternative options found for CMF551K2400DHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K2400DHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K2400DHEA | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2400DHBF vs CMF551K2400DHEA |
CMF551K2400DHRE | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2400DHBF vs CMF551K2400DHRE |
CMF551K2400DHEB | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2400DHBF vs CMF551K2400DHEB |
CMF551K2400DHEB | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K2400DHBF vs CMF551K2400DHEB |
CMF551K2400DHR6 | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K2400DHBF vs CMF551K2400DHR6 |
CMF551K2400DHRE88 | Fixed Resistor, Metal Film, 0.5W, 1240ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2400DHBF vs CMF551K2400DHRE88 |
CMF551K2400DHEA | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K2400DHBF vs CMF551K2400DHEA |
CMF551K2400DHBF | RESISTOR, METAL FILM, 0.5 W, 0.5 %, 50 ppm, 1240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K2400DHBF vs CMF551K2400DHBF |