Part Details for CMF551K2600BER770 by Vishay Intertechnologies
Overview of CMF551K2600BER770 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K2600BER770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C6025
|
Newark | Cmf55, 1.26 Kohm, +/- 0.1 Percent, 25 Ppm |Vishay CMF551K2600BER770 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.8350 | Buy Now |
DISTI #
CMF551K2600BER770
|
Avnet Americas | RES MTLFLM CMF-55-70 1.26K OHM 0.1% T-9 RE7 AXL TH - Tape and Reel (Alt: CMF551K2600BER770) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4752 / $0.8472 | Buy Now |