Part Details for CMF551K2600BHRE by Vishay Intertechnologies
Overview of CMF551K2600BHRE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K2600BHRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P8951
|
Newark | Cmf-55 1.26K .1% T-2 R36 |Vishay CMF551K2600BHRE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4100 | Buy Now |
DISTI #
CMF551K2600BHRE
|
Avnet Americas | CMF-55 1.26K .1% T-2 R36 - Tape and Reel (Alt: CMF551K2600BHRE) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2975 / $0.3356 | Buy Now |
Part Details for CMF551K2600BHRE
CMF551K2600BHRE CAD Models
CMF551K2600BHRE Part Data Attributes
|
CMF551K2600BHRE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K2600BHRE
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1260ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1260 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K2600BHRE
This table gives cross-reference parts and alternative options found for CMF551K2600BHRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K2600BHRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K2600BHR688 | Fixed Resistor, Metal Film, 0.5W, 1260ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2600BHRE vs CMF551K2600BHR688 |
CMF551K2600BHEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 1260 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K2600BHRE vs CMF551K2600BHEK |
CMF551K2600BHR6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 1260 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K2600BHRE vs CMF551K2600BHR6 |
CMF551K2600BHEA | Fixed Resistor, Metal Film, 0.5W, 1260ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2600BHRE vs CMF551K2600BHEA |
CMF551K2600BHEA88 | Fixed Resistor, Metal Film, 0.5W, 1260ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K2600BHRE vs CMF551K2600BHEA88 |
CMF551K2600BHRE | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 1260 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K2600BHRE vs CMF551K2600BHRE |
CMF551K2600BHR6 | Fixed Resistor, Metal Film, 0.5W, 1260ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2600BHRE vs CMF551K2600BHR6 |
CMF551K2600BHEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 1260 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K2600BHRE vs CMF551K2600BHEB |
CMF551K2600BHEB | Fixed Resistor, Metal Film, 0.5W, 1260ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K2600BHRE vs CMF551K2600BHEB |