Part Details for CMF551K5000FKEB by Vishay Dale
Overview of CMF551K5000FKEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K5000FKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CMF551K5000FKEBCT-ND
|
DigiKey | RES 1.5K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3658 In Stock |
|
$0.1164 / $0.6700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.1587 / $0.1700 | Buy Now |
Part Details for CMF551K5000FKEB
CMF551K5000FKEB CAD Models
CMF551K5000FKEB Part Data Attributes
|
CMF551K5000FKEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF551K5000FKEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K5000FKEB
This table gives cross-reference parts and alternative options found for CMF551K5000FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K5000FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K5000FKBF | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K5000FKEB vs CMF551K5000FKBF |
CMF551K5000FKR670 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FKEB vs CMF551K5000FKR670 |
CMF551K5000FKEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K5000FKEB vs CMF551K5000FKEA |
CMF551K5000FKBF | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FKEB vs CMF551K5000FKBF |
CMF551K5000FKEB | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FKEB vs CMF551K5000FKEB |
CMF551K5000FKEB70 | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF551K5000FKEB vs CMF551K5000FKEB70 |
CMF551K5000FKR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 1500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF551K5000FKEB vs CMF551K5000FKR6 |
CMF551K5000FKEK | Fixed Resistor, Metal Film, 0.5W, 1500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K5000FKEB vs CMF551K5000FKEK |