Part Details for CMF551K8200FKEA by Vishay Intertechnologies
Overview of CMF551K8200FKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K8200FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P5833
|
Newark | Cmf-55 1.82K 1% T-1 Ea E3 |Vishay CMF551K8200FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1270 | Buy Now |
DISTI #
CMF551K8200FKEA
|
Avnet Americas | Resistor, 1.82 kOhm, ± 1%, 500 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: CMF551K8200FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0716 / $0.1098 | Buy Now |
DISTI #
71-CMF551K8200FKEA
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 1.82Kohms 1% RoHS: Compliant | 4389 |
|
$0.0800 / $0.4600 | Buy Now |
|
Future Electronics | CMF Series Ø 2.29 x 6.1 mm 0.5 W 1.82 kOhm ±1 % ±100 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.0892 / $0.0972 | Buy Now |
DISTI #
CMF551K8200FKEA
|
TTI | Metal Film Resistors - Through Hole 1/2W 1.82Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
CMF551K8200FKEA
|
Avnet Abacus | Resistor, 1.82 kOhm, � 1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF551K8200FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF551K8200FKEA
CMF551K8200FKEA CAD Models
CMF551K8200FKEA Part Data Attributes
|
CMF551K8200FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K8200FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K8200FKEA
This table gives cross-reference parts and alternative options found for CMF551K8200FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K8200FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K8200FKEK | Fixed Resistor, Metal Film, 0.5W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K8200FKEA vs CMF551K8200FKEK |
CMF551K8200FKRE | Fixed Resistor, Metal Film, 0.5W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K8200FKEA vs CMF551K8200FKRE |
CMF551K8200FKBF | Fixed Resistor, Metal Film, 0.5W, 1820ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K8200FKEA vs CMF551K8200FKBF |