Part Details for CMF551K8900CEEB by Vishay Dale
Overview of CMF551K8900CEEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K8900CEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF551K8900CEEB-ND
|
DigiKey | RES 1.89K OHM 1/2W 0.25% AXIAL Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5279 | Buy Now |
Part Details for CMF551K8900CEEB
CMF551K8900CEEB CAD Models
CMF551K8900CEEB Part Data Attributes
|
CMF551K8900CEEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF551K8900CEEB
Vishay Dale
RES,AXIAL,METAL FILM,1.89K OHMS,250WV,.25% +/-TOL,25PPM TC, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1890 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K8900CEEB
This table gives cross-reference parts and alternative options found for CMF551K8900CEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K8900CEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K8900CERE | Fixed Resistor, Metal Film, 0.5W, 1890ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K8900CEEB vs CMF551K8900CERE |
CMF551K8900CEEA | RESISTOR, METAL FILM, 0.5 W, 0.25 %, 25 ppm, 1890 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF551K8900CEEB vs CMF551K8900CEEA |
CMF551K8900CER6 | Fixed Resistor, Metal Film, 0.5W, 1890ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K8900CEEB vs CMF551K8900CER6 |
CMF551K8900CEEA | Fixed Resistor, Metal Film, 0.5W, 1890ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K8900CEEB vs CMF551K8900CEEA |
CMF551K8900CEEB | Fixed Resistor, Metal Film, 0.5W, 1890ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K8900CEEB vs CMF551K8900CEEB |