Part Details for CMF551R5000FLEK by Vishay Intertechnologies
Overview of CMF551R5000FLEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551R5000FLEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P9924
|
Newark | Cmf-55 1.5 1% T-0 Ek E3 |Vishay CMF551R5000FLEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now |
DISTI #
CMF551R5000FLEK
|
Avnet Americas | RES MTLFLM CMF-55 1.5 OHM 1% T-0 EK E3 AXL TH - Bulk (Alt: CMF551R5000FLEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5305 / $3.3957 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6400 | Buy Now |
Part Details for CMF551R5000FLEK
CMF551R5000FLEK CAD Models
CMF551R5000FLEK Part Data Attributes:
|
CMF551R5000FLEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551R5000FLEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1.5ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551R5000FLEK
This table gives cross-reference parts and alternative options found for CMF551R5000FLEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551R5000FLEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551R5000FLEK88 | Fixed Resistor, Metal Film, 0.5W, 1.5ohm, 250V, 1% +/-Tol, 150ppm/Cel, | Vishay Intertechnologies | CMF551R5000FLEK vs CMF551R5000FLEK88 |
CMF551R5000FLEB | Fixed Resistor, Metal Film, 0.5W, 1.5ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551R5000FLEK vs CMF551R5000FLEB |
CMF551R5000FLR6 | Fixed Resistor, Metal Film, 0.5W, 1.5ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551R5000FLEK vs CMF551R5000FLR6 |