-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P3812
|
Newark | Cmf-55 200K .1% T-2 Eb E3 |Vishay CMF55200K00BHEB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3860 | Buy Now |
DISTI #
CMF55200K00BHEB
|
Avnet Americas | CMF-55 200K .1% T-2 EB e3 - Tape and Reel (Alt: CMF55200K00BHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4230 | Buy Now |
DISTI #
71-CMF55200K00BHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 200Kohms .1% RoHS: Compliant | 3518 |
|
$0.2720 / $0.8400 | Buy Now |
DISTI #
CMF55200K00BHEB
|
TTI | Metal Film Resistors - Through Hole 1/2W 200Kohms .1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 12000 In Stock |
|
$0.2690 | Buy Now |
DISTI #
CMF55200K00BHEB
|
Avnet Abacus | Resistor, 200 kOhm, � 0.1%, 500 mW, Axial Leaded, Metal Film, Precision (Alt: CMF55200K00BHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF55200K00BHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55200K00BHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CMF55200K00BHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55200K00BHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55200K00BHEA | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55200K00BHEB vs CMF55200K00BHEA |
CMF55200K00BHEK | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00BHEB vs CMF55200K00BHEK |
CMF55200K00BHEA | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00BHEB vs CMF55200K00BHEA |
CMF55200K00BHR6 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00BHEB vs CMF55200K00BHR6 |
CMF55200K00BHEA70 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55200K00BHEB vs CMF55200K00BHEA70 |
CMF-552003BT-2RE6 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF55200K00BHEB vs CMF-552003BT-2RE6 |
CMF55200K00BHR6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55200K00BHEB vs CMF55200K00BHR6 |
CMF55200K00BHBF | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00BHEB vs CMF55200K00BHBF |
CMF55200K00BHEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55200K00BHEB vs CMF55200K00BHEB |
CMF55200K00BHBF | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55200K00BHEB vs CMF55200K00BHBF |