Part Details for CMF55200K00FHEB by Vishay Intertechnologies
Overview of CMF55200K00FHEB by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55200K00FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1007
|
Newark | Cmf-55 200K 1% T-2 Eb E3 Rohs Compliant: Yes |Vishay CMF55200K00FHEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 | Buy Now |
DISTI #
83R8133
|
Newark | Resistor, Metal Film, 200 Kohm, 500 Mw, 1%, Resistance:200Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF55200K00FHEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now |
DISTI #
31P7333
|
Newark | Metal Film Resistor, 200Kohm, 500Mw, 1%, Resistance:200Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF55200K00FHEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2750 | Buy Now |
DISTI #
CMF55200K00FHEB
|
Avnet Americas | Res Metal Film 200K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF55200K00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.2144 | Buy Now |
DISTI #
71-CMF55200K00FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 200Kohms 1% RoHS: Compliant | 2856 |
|
$0.1470 / $0.7100 | Buy Now |
DISTI #
V36:1790_10384606
|
Arrow Electronics | Res Metal Film 200K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks Date Code: 2303 | Americas - 4000 |
|
$0.0777 / $0.0941 | Buy Now |
|
Future Electronics | CMF Series Ø 2.29 x 6.10 mm 200 kOhm 0.5 W ±1 % 50 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks | 0 |
|
$0.1667 | Buy Now |
DISTI #
66297129
|
Verical | Res Metal Film 200K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2303 | Americas - 4000 |
|
$0.0777 / $0.0941 | Buy Now |
DISTI #
CMF55200K00FHEB
|
TTI | Metal Film Resistors - Through Hole 1/2W 200Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1240 / $0.1270 | Buy Now |
DISTI #
CMF55200K00FHEB
|
Avnet Abacus | (Alt: CMF55200K00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CMF55200K00FHEB
CMF55200K00FHEB CAD Models
CMF55200K00FHEB Part Data Attributes
|
CMF55200K00FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55200K00FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55200K00FHEB
This table gives cross-reference parts and alternative options found for CMF55200K00FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55200K00FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55200K00FHBF70 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00FHEB vs CMF55200K00FHBF70 |
CMF55200K00FHEA | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00FHEB vs CMF55200K00FHEA |
CMF55200K00FHEK | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00FHEB vs CMF55200K00FHEK |
CMF55200K00FHR6 | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00FHEB vs CMF55200K00FHR6 |
CMF55200K00FHBF | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00FHEB vs CMF55200K00FHBF |
CMF55200K00FHRE | Fixed Resistor, Metal Film, 0.5W, 200000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55200K00FHEB vs CMF55200K00FHRE |