Part Details for CMF55205R00FHEA70 by Vishay Intertechnologies
Overview of CMF55205R00FHEA70 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55205R00FHEA70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P3905
|
Newark | Cmf-55-70 205 1% T-2 Ea E3 |Vishay CMF55205R00FHEA70 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1770 | Buy Now |
DISTI #
CMF55205R00FHEA70
|
Avnet Americas | RES MTLFLM CMF-55-70 205 OHM 1% T-2 EA E3 AXL TH - Tape and Reel (Alt: CMF55205R00FHEA70) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 / $0.1526 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks | 0 |
|
$0.1187 | Buy Now |
Part Details for CMF55205R00FHEA70
CMF55205R00FHEA70 CAD Models
CMF55205R00FHEA70 Part Data Attributes
|
CMF55205R00FHEA70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55205R00FHEA70
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 205ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55205R00FHEA70
This table gives cross-reference parts and alternative options found for CMF55205R00FHEA70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55205R00FHEA70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55205R00FHRE | Fixed Resistor, Metal Film, 0.5W, 205ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55205R00FHEA70 vs CMF55205R00FHRE |
CMF55205R00FHEK | Fixed Resistor, Metal Film, 0.5W, 205ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55205R00FHEA70 vs CMF55205R00FHEK |
CMF55205R00FHBF | Fixed Resistor, Metal Film, 0.5W, 205ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55205R00FHEA70 vs CMF55205R00FHBF |
CMF55205R00FHR6 | Fixed Resistor, Metal Film, 0.5W, 205ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55205R00FHEA70 vs CMF55205R00FHR6 |
CMF55205R00FHEA | Fixed Resistor, Metal Film, 0.5W, 205ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55205R00FHEA70 vs CMF55205R00FHEA |
CMF55205R00FHEB | Fixed Resistor, Metal Film, 0.5W, 205ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55205R00FHEA70 vs CMF55205R00FHEB |