Part Details for CMF5523R200BEEK by Vishay Intertechnologies
Overview of CMF5523R200BEEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5523R200BEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC2461
|
Newark | Cmf-55 23.2 .1% T-9 Ek E3 |Vishay CMF5523R200BEEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 / $0.5930 | Buy Now |
DISTI #
CMF5523R200BEEK
|
Avnet Americas | Res Metal Film 23.2Ohm 0.1% ± 25ppm/°C 1/2W Industrial Precision Axial Leaded Bulk - Bulk (Alt: CMF5523R200BEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3281 / $3.3957 | Buy Now |
DISTI #
71-CMF5523R200BEEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 23.2ohms 0.1% 25ppm RoHS: Compliant | 0 |
|
$0.6240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks | 0 |
|
$2.6400 | Buy Now |
Part Details for CMF5523R200BEEK
CMF5523R200BEEK CAD Models
CMF5523R200BEEK Part Data Attributes:
|
CMF5523R200BEEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5523R200BEEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 23.2ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5523R200BEEK
This table gives cross-reference parts and alternative options found for CMF5523R200BEEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5523R200BEEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5523R200BEBF | Fixed Resistor, Metal Film, 0.5W, 23.2ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5523R200BEEK vs CMF5523R200BEBF |