Part Details for CMF55249K00BEEB by Vishay Dale
Overview of CMF55249K00BEEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55249K00BEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF249KHBCT-ND
|
DigiKey | RES 249K OHM 1/2W 0.1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3308 In Stock |
|
$0.4966 / $1.4000 | Buy Now |
Part Details for CMF55249K00BEEB
CMF55249K00BEEB CAD Models
CMF55249K00BEEB Part Data Attributes
|
CMF55249K00BEEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF55249K00BEEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55249K00BEEB
This table gives cross-reference parts and alternative options found for CMF55249K00BEEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55249K00BEEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55249K00BEEA70 | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55249K00BEEB vs CMF55249K00BEEA70 |
CMF55249K00BEEB | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55249K00BEEB vs CMF55249K00BEEB |
CMF55249K00BEEK | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF55249K00BEEB vs CMF55249K00BEEK |
CMF55249K00BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 249000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF55249K00BEEB vs CMF55249K00BER6 |
CMF55249K00BEEB70 | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF55249K00BEEB vs CMF55249K00BEEB70 |
CMF55249K00BERE70 | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55249K00BEEB vs CMF55249K00BERE70 |
CMF55249K00BEBF | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55249K00BEEB vs CMF55249K00BEBF |
CMF55249K00BERE | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55249K00BEEB vs CMF55249K00BERE |
CMF55249K00BER670 | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55249K00BEEB vs CMF55249K00BER670 |
CMF55249K00BEEK | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55249K00BEEB vs CMF55249K00BEEK |