Part Details for CMF55249K00FHEB by Vishay Intertechnologies
Overview of CMF55249K00FHEB by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55249K00FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P4690
|
Newark | Metal Film Resistor, 249 Kohm, 500 Mw, 1%, Resistance:249Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF55249K00FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2020 | Buy Now |
DISTI #
CMF55249K00FHEB
|
Avnet Americas | CMF-55 249K 1% T-2 EB e3 - Tape and Reel (Alt: CMF55249K00FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.2144 | Buy Now |
DISTI #
71-CMF55249K00FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 249K OHM 1% 50PPM 1/2W RoHS: Compliant | 4042 |
|
$0.1320 / $0.5700 | Buy Now |
DISTI #
63039321
|
Verical | Res Metal Film 249K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2233 | Americas - 122 |
|
$2.6580 / $2.7930 | Buy Now |
DISTI #
CMF55249K00FHEB
|
TTI | Metal Film Resistors - Through Hole 249K OHM 1% 50PPM 1/2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1790 | Buy Now |
DISTI #
C1S803605502726
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 122 |
|
$2.6580 / $3.2000 | Buy Now |
Part Details for CMF55249K00FHEB
CMF55249K00FHEB CAD Models
CMF55249K00FHEB Part Data Attributes
|
CMF55249K00FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55249K00FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF55249K00FHEB
This table gives cross-reference parts and alternative options found for CMF55249K00FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF55249K00FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55249K00FHBF | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55249K00FHEB vs CMF55249K00FHBF |
CMF55249K00FHR6 | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55249K00FHEB vs CMF55249K00FHR6 |
CMF55249K00FHEA | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55249K00FHEB vs CMF55249K00FHEA |
CMF55249K00FHRE | Fixed Resistor, Metal Film, 0.5W, 249000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF55249K00FHEB vs CMF55249K00FHRE |