Part Details for CMF552K0000BHEK by Vishay Dale
Overview of CMF552K0000BHEK by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K0000BHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF2.00KHD-ND
|
DigiKey | RES 2.00K OHM 1/2W .1% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
48 In Stock |
|
$0.8250 / $1.4500 | Buy Now |
DISTI #
70205763
|
RS | Resistor, Metal Film, Res 2 Kilohms, Pwr-Rtg 0.125 W, Tol 1%, Axial, Bulk | Vishay Dale CMF552K0000BHEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
Part Details for CMF552K0000BHEK
CMF552K0000BHEK CAD Models
CMF552K0000BHEK Part Data Attributes
|
CMF552K0000BHEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF552K0000BHEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552K0000BHEK
This table gives cross-reference parts and alternative options found for CMF552K0000BHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552K0000BHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552K0000BHEK | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K0000BHEK vs CMF552K0000BHEK |
CMF552K0000BHBF | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K0000BHEK vs CMF552K0000BHBF |
CMF552K0000BHRE | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K0000BHEK vs CMF552K0000BHRE |
CMF552K0000BHEA | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K0000BHEK vs CMF552K0000BHEA |
CMF552K0000BHR6 | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K0000BHEK vs CMF552K0000BHR6 |
CMF552K0000BHEB | Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K0000BHEK vs CMF552K0000BHEB |