Part Details for CMF552K0800BEWF70 by Vishay Intertechnologies
Overview of CMF552K0800BEWF70 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K0800BEWF70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C9821
|
Newark | Cmf55, 2.08 Kohm, +/- 0.1 Percent, 25 Ppm |Vishay CMF552K0800BEWF70 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.4000 | Buy Now |
DISTI #
CMF552K0800BEWF70
|
Avnet Americas | RES MTLFLM CMF-55-70 2.08K OHM 0.1% T-9 RE5 AXL TH - Tape and Reel (Alt: CMF552K0800BEWF70) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4752 / $1.3583 | Buy Now |