Part Details for CMF552K1500FKR670 by Vishay Intertechnologies
Overview of CMF552K1500FKR670 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K1500FKR670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P2839
|
Newark | Cmf-55-70 2.15K 1% T-1 Re6 |Vishay CMF552K1500FKR670 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.2270 | Buy Now |
DISTI #
CMF552K1500FKR670
|
Avnet Americas | RES MTLFLM CMF-55-70 2.15K OHM 1% T-1 RE6 AXL TH - Tape and Reel (Alt: CMF552K1500FKR670) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1852 | Buy Now |
DISTI #
CMF552K1500FKR670
|
Avnet Americas | RES MTLFLM CMF-55-70 2.15K OHM 1% T-1 RE6 AXL TH - Tape and Reel (Alt: CMF552K1500FKR670) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1852 | Buy Now |
Part Details for CMF552K1500FKR670
CMF552K1500FKR670 CAD Models
CMF552K1500FKR670 Part Data Attributes:
|
CMF552K1500FKR670
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF552K1500FKR670
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 8 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552K1500FKR670
This table gives cross-reference parts and alternative options found for CMF552K1500FKR670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552K1500FKR670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552K1500FKEK | Fixed Resistor, Metal Film, 0.5W, 2150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K1500FKR670 vs CMF552K1500FKEK |
CMF552K1500FKRE | Fixed Resistor, Metal Film, 0.5W, 2150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K1500FKR670 vs CMF552K1500FKRE |
CMF552K1500FKEB | Fixed Resistor, Metal Film, 0.5W, 2150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K1500FKR670 vs CMF552K1500FKEB |
CMF552K1500FKEA | Fixed Resistor, Metal Film, 0.5W, 2150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K1500FKR670 vs CMF552K1500FKEA |