Part Details for CMF552K3700FHEB by Vishay Dale
Overview of CMF552K3700FHEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552K3700FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF2.37KHFCT-ND
|
DigiKey | RES 2.37K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2579 In Stock |
|
$0.1129 / $0.6400 | Buy Now |
|
Quest Components | 2400 |
|
$0.1120 / $0.5600 | Buy Now |
Part Details for CMF552K3700FHEB
CMF552K3700FHEB CAD Models
CMF552K3700FHEB Part Data Attributes
|
CMF552K3700FHEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF552K3700FHEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552K3700FHEB
This table gives cross-reference parts and alternative options found for CMF552K3700FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552K3700FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552K3700FHR6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF552K3700FHEB vs CMF552K3700FHR6 |
CMF552K3700FHEB | Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K3700FHEB vs CMF552K3700FHEB |
CMF552K3700FHEA | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K3700FHEB vs CMF552K3700FHEA |
CMF552K3700FHEA | Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K3700FHEB vs CMF552K3700FHEA |
CMF552K3700FHR6 | Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K3700FHEB vs CMF552K3700FHR6 |
CMF552K3700FHRE | Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K3700FHEB vs CMF552K3700FHRE |
CMF552K3700FHRE70 | Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K3700FHEB vs CMF552K3700FHRE70 |
CMF552K3700FHRE88 | Fixed Resistor, Metal Film, 0.5W, 2370ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552K3700FHEB vs CMF552K3700FHRE88 |
CMF552K3700FHEK | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 2370 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF552K3700FHEB vs CMF552K3700FHEK |