Part Details for CMF552M7100BHBF by Vishay Intertechnologies
Overview of CMF552M7100BHBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF552M7100BHBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C0517
|
Newark | Cmf55, 2.71 Mohm, +/- 0.1 Percent, 50 Ppm |Vishay CMF552M7100BHBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8300 / $5.4400 | Buy Now |
DISTI #
CMF552M7100BHBF
|
Avnet Americas | CMF-55 2.71M .1% T-2 B14 - Bulk (Alt: CMF552M7100BHBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8988 / $3.9339 | Buy Now |
DISTI #
71-CMF552M7100BHBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 2.71Mohms 0.1% RoHS: Not Compliant | 0 |
|
$4.2900 | Order Now |
Part Details for CMF552M7100BHBF
CMF552M7100BHBF CAD Models
CMF552M7100BHBF Part Data Attributes
|
CMF552M7100BHBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF552M7100BHBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 2710000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2710000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |