Part Details for CMF552R4900FKEK by Vishay Dale
Overview of CMF552R4900FKEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF552R4900FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70205768
|
RS | Resistor, Metal Film, Res 2.49 Ohms, Pwr-Rtg 0.125 W, Tol 1%, Axial, Bulk | Vishay Dale CMF552R4900FKEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.7300 | RFQ |
Part Details for CMF552R4900FKEK
CMF552R4900FKEK CAD Models
CMF552R4900FKEK Part Data Attributes
|
CMF552R4900FKEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF552R4900FKEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2.49 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF552R4900FKEK
This table gives cross-reference parts and alternative options found for CMF552R4900FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF552R4900FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF552R4900FKRE | Fixed Resistor, Metal Film, 0.5W, 2.49ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552R4900FKEK vs CMF552R4900FKRE |
CMF552R4900FKEA | Fixed Resistor, Metal Film, 0.5W, 2.49ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552R4900FKEK vs CMF552R4900FKEA |
CMF552R4900FKBF | Fixed Resistor, Metal Film, 0.5W, 2.49ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552R4900FKEK vs CMF552R4900FKBF |
CMF552R4900FKEB | Fixed Resistor, Metal Film, 0.5W, 2.49ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552R4900FKEK vs CMF552R4900FKEB |
CMF552R4900FKEK | Fixed Resistor, Metal Film, 0.5W, 2.49ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF552R4900FKEK vs CMF552R4900FKEK |