Part Details for CMF55330R00FKR6 by Vishay Intertechnologies
Overview of CMF55330R00FKR6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF55330R00FKR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41C3536
|
Newark | Cmf55, 330 Ohm, +/- 1 Percent, 100 Ppm |Vishay CMF55330R00FKR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.2060 | Buy Now |
DISTI #
CMF55330R00FKR6
|
Avnet Americas | CMF-55 330 1% T-1 RE6 - Tape and Reel (Alt: CMF55330R00FKR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0862 / $0.1382 | Buy Now |
DISTI #
71-CMF55330R00FKR6
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 330ohms 1% RoHS: Not Compliant | 0 |
|
$0.1390 / $0.7000 | Order Now |