Part Details for CMF55330R00FKRE39 by Vishay Intertechnologies
Overview of CMF55330R00FKRE39 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF55330R00FKRE39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68P6514
|
Newark | Cmf-55-39 330 1% T-1 R36 |Vishay CMF55330R00FKRE39 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.4340 | Buy Now |
DISTI #
CMF55330R00FKRE39
|
Avnet Americas | RES MTLFLM CMF-55-39 330 OHM 1% T-1 R36 AXL TH - Tape and Reel (Alt: CMF55330R00FKRE39) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.4322 | Buy Now |
Part Details for CMF55330R00FKRE39
CMF55330R00FKRE39 CAD Models
CMF55330R00FKRE39 Part Data Attributes
|
CMF55330R00FKRE39
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF55330R00FKRE39
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 330ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% |