CMF5533K200CHRE
Description: RESISTOR, METAL FILM, 0.5 W, 0.25 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of CMF5533K200CHRE by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CMF5533K200CHRE by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF5533K200CHRE by Vishay Dale

CMF5533K200CHRE
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.29 mm
Package Length
6.1 mm
Package Style
Axial
Packing Method
TR, 11.5 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
33200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
250 V
Want to compare parts?
  1. CMF5533K200CHRE
    Vishay Dale
    RESISTOR, METAL FILM, 0.5 W, 0.25 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for CMF5533K200CHRE

This table gives cross-reference parts and alternative options found for CMF5533K200CHRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5533K200CHRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF5533K200CHEA RESISTOR, METAL FILM, 0.5 W, 0.25 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF5533K200CHRE vs CMF5533K200CHEA
CMF5533K200CHEB Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5533K200CHRE vs CMF5533K200CHEB
CMF5533K200CHEK88 Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies CMF5533K200CHRE vs CMF5533K200CHEK88
CMF5533K200CHR6 RESISTOR, METAL FILM, 0.5 W, 0.25 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CMF5533K200CHRE vs CMF5533K200CHR6
CMF-553322CT-2R36 Res,Axial,Metal Film,33.2K Ohms,250WV,.25% +/-Tol,50ppm TC Vishay Intertechnologies CMF5533K200CHRE vs CMF-553322CT-2R36
CMF5533K200CHEB RESISTOR, METAL FILM, 0.5 W, 0.25 %, 50 ppm, 33200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale CMF5533K200CHRE vs CMF5533K200CHEB
CMF5533K200CHR6 Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5533K200CHRE vs CMF5533K200CHR6
CMF5533K200CHEA Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5533K200CHRE vs CMF5533K200CHEA
CMF5533K200CHEK Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5533K200CHRE vs CMF5533K200CHEK
CMF5533K200CHRE Fixed Resistor, Metal Film, 0.5W, 33200ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CMF5533K200CHRE vs CMF5533K200CHRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF5533K200CHRE by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF5533K200CHRE by Vishay Dale

Select Manufacturer
Which Manufacturer of CMF5533K200CHRE would you like to use for your alert(s)?
  • Please alert me when CMF5533K200CHRE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF5533K200CHRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF5533K200CHRE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF5533K200CHRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF5533K200CHRE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF5533K200CHRE by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: